Part Details for DM21X5R223K50KL by KYOCERA Corporation
Overview of DM21X5R223K50KL by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM21X5R223K50KL
DM21X5R223K50KL CAD Models
DM21X5R223K50KL Part Data Attributes
|
DM21X5R223K50KL
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
DM21X5R223K50KL
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Manufacturer Series | DM | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | DM | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for DM21X5R223K50KL
This table gives cross-reference parts and alternative options found for DM21X5R223K50KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM21X5R223K50KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X5R223K50AB | CAP,CERAMIC,22NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X5R223K50KL vs DM21X5R223K50AB |
DM21X5R223K50KB | CAP,CERAMIC,22NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X5R223K50KL vs DM21X5R223K50KB |
DM21X5R223K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, | KYOCERA Corporation | DM21X5R223K50KL vs DM21X5R223K50AL |
DM21X5R223K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, | KYOCERA Corporation | DM21X5R223K50KL vs DM21X5R223K50AT |
DM21X5R223K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, | KYOCERA Corporation | DM21X5R223K50KL vs DM21X5R223K50AB |
DM21X5R223K50AT | CAP,CERAMIC,22NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X5R223K50KL vs DM21X5R223K50AT |
CS2012X5R223K500NBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, | Samwha Electronics | DM21X5R223K50KL vs CS2012X5R223K500NBB |
CS2012X5R223K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, | Samwha Electronics | DM21X5R223K50KL vs CS2012X5R223K500NRB |
DM21X5R223K50KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, | KYOCERA Corporation | DM21X5R223K50KL vs DM21X5R223K50KT |