DM21X5R223K100AT
Description: CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE

Overview of DM21X5R223K100AT by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DM21X5R223K100AT by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM21X5R223K100AT by KYOCERA Crystal Device Corporation

DM21X5R223K100AT
KYOCERA Crystal Device Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Manufacturer Series
DM
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
DM
Size Code
0805
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. DM21X5R223K100AT
    KYOCERA Crystal Device Corporation
    CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE
    VS

Alternate Parts for DM21X5R223K100AT

This table gives cross-reference parts and alternative options found for DM21X5R223K100AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM21X5R223K100AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM21X5R223K100KC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, KYOCERA Corporation DM21X5R223K100AT vs DM21X5R223K100KC
DM21X5R223K100KB CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation DM21X5R223K100AT vs DM21X5R223K100KB
DM21X5R223K100AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, KYOCERA Corporation DM21X5R223K100AT vs DM21X5R223K100AB
DM21X5R223K100AC CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation DM21X5R223K100AT vs DM21X5R223K100AC
DM21X5R223K100KL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0805, KYOCERA Corporation DM21X5R223K100AT vs DM21X5R223K100KL
HMK212BJ223KG-T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, LEAD FREE TAIYO YUDEN DM21X5R223K100AT vs HMK212BJ223KG-T
DM21X5R223K100KT CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation DM21X5R223K100AT vs DM21X5R223K100KT
DM21X5R223K100KL CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation DM21X5R223K100AT vs DM21X5R223K100KL
DM21X5R223K100AL CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation DM21X5R223K100AT vs DM21X5R223K100AL
MSASH21GSB5223KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP TAIYO YUDEN DM21X5R223K100AT vs MSASH21GSB5223KTNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM21X5R223K100AT by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM21X5R223K100AT by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of DM21X5R223K100AT would you like to use for your alert(s)?
  • Please alert me when DM21X5R223K100AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM21X5R223K100AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM21X5R223K100AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM21X5R223K100AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM21X5R223K100AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM21X5R223K100AT by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: