DM20FD132JO3
Description: Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0013uF, 7521,

Overview of DM20FD132JO3 by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DM20FD132JO3 by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM20FD132JO3 by Arco Electronics

DM20FD132JO3
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.0013 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
12.95 mm
Length
19.05 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Series
DM
Size Code
7521
Temperature Coefficient
70ppm/Cel ppm/°C
Terminal Pitch
11.11 mm
Width
5.33 mm
Want to compare parts?
  1. DM20FD132JO3
    Arco Electronics
    Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0013uF, 7521,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM20FD132JO3 by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM20FD132JO3 by Arco Electronics

  • Please alert me when DM20FD132JO3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM20FD132JO3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM20FD132JO3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM20FD132JO3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM20FD132JO3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM20FD132JO3 by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: