Part Details for DM20ED200DP1CRH by Cornell Dubilier Electronics Inc
Overview of DM20ED200DP1CRH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM20ED200DP1CRH
DM20ED200DP1CRH CAD Models
DM20ED200DP1CRH Part Data Attributes
|
DM20ED200DP1CRH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DM20ED200DP1CRH
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | DM20 | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM20 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for DM20ED200DP1CRH
This table gives cross-reference parts and alternative options found for DM20ED200DP1CRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM20ED200DP1CRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRDM20ED200DP1CE | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs HRDM20ED200DP1CE |
HRDM15ED200DP1CE | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs HRDM15ED200DP1CE |
M2DM15ED200DP4CR | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs M2DM15ED200DP4CR |
HRDM20ED200DP1CRH | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs HRDM20ED200DP1CRH |
DM15ED200DP1CRH | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs DM15ED200DP1CRH |
M2DM15ED200DP1CE | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs M2DM15ED200DP1CE |
M2DM15ED200DP1CRT | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs M2DM15ED200DP1CRT |
M2DM20ED200DP4CR | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs M2DM20ED200DP4CR |
DM15ED200DP4CR | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs DM15ED200DP4CR |
HRDM20ED200DP4CR | Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF | Cornell Dubilier Electronics Inc | DM20ED200DP1CRH vs HRDM20ED200DP4CR |