Part Details for DM20EA151JO4CR by Cornell Dubilier Electronics Inc
Overview of DM20EA151JO4CR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DM20EA151JO4CR
DM20EA151JO4CR CAD Models
DM20EA151JO4CR Part Data Attributes
|
DM20EA151JO4CR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DM20EA151JO4CR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | DM20 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DM20 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for DM20EA151JO4CR
This table gives cross-reference parts and alternative options found for DM20EA151JO4CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM20EA151JO4CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2DM20EA151GO4CR | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs M2DM20EA151GO4CR |
HRDM20EA151GO4CR | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs HRDM20EA151GO4CR |
DM20EA151GO4CR | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs DM20EA151GO4CR |
M2DM20EA151GO1CE | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs M2DM20EA151GO1CE |
HRDM20EA151GO1CRH | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs HRDM20EA151GO1CRH |
M2DM20EA151JO1CE | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs M2DM20EA151JO1CE |
HRDM20EA151FO1CRH | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs HRDM20EA151FO1CRH |
CDA17EA151G03 | CAP,MICA,150PF,100VDC,2% -TOL,2% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs CDA17EA151G03 |
DM20EA151GO1CRH | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs DM20EA151GO1CRH |
HRDM20EA151JO1CE | Mica Capacitor, Mica, 100V, -20/+100ppm/Cel TC, 0.00015uF | Cornell Dubilier Electronics Inc | DM20EA151JO4CR vs HRDM20EA151JO1CE |