There are no models available for this part yet.
Overview of DM20CC470JO1CE by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for DM20CC470JO1CE by Cornell Dubilier Electronics Inc
Part Data Attributes for DM20CC470JO1CE by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMCO / SILVERED ELECTRONIC MICA CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Manufacturer Series
|
DM20
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
300 V
|
Series
|
DM20
|
Temperature Coefficient
|
200ppm/Cel ppm/°C
|
Terminal Pitch
|
11.1 mm
|
Alternate Parts for DM20CC470JO1CE
This table gives cross-reference parts and alternative options found for DM20CC470JO1CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM20CC470JO1CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRDM20CC470JO1CE | Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | DM20CC470JO1CE vs HRDM20CC470JO1CE |
CDA17CC470J01 | CAP,MICA,47PF,300VDC,5% -TOL,5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | DM20CC470JO1CE vs CDA17CC470J01 |
CDA17CC470G03 | CAP,MICA,47PF,300VDC,2% -TOL,2% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | DM20CC470JO1CE vs CDA17CC470G03 |
CDA17CC470J03 | CAP,MICA,47PF,300VDC,5% -TOL,5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | DM20CC470JO1CE vs CDA17CC470J03 |
DM20CC470GO1CE | Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | DM20CC470JO1CE vs DM20CC470GO1CE |
CDA17CC470G01 | CAP,MICA,47PF,300VDC,2% -TOL,2% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | DM20CC470JO1CE vs CDA17CC470G01 |