DM20CC240JP4CR
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.000024uF

Overview of DM20CC240JP4CR by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DM20CC240JP4CR by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM20CC240JP4CR by Cornell Dubilier Electronics Inc

DM20CC240JP4CR
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.000024 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Manufacturer Series
DM20
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
300 V
Series
DM20
Temperature Coefficient
200ppm/Cel ppm/°C
Terminal Pitch
11.1 mm
Want to compare parts?
  1. DM20CC240JP4CR
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.000024uF
    VS

Alternate Parts for DM20CC240JP4CR

This table gives cross-reference parts and alternative options found for DM20CC240JP4CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM20CC240JP4CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM19CC240JP1CRH Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000024uF, Cornell Dubilier Electronics Inc DM20CC240JP4CR vs DM19CC240JP1CRH
M2DM19CC240JP4CR Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000024uF, Cornell Dubilier Electronics Inc DM20CC240JP4CR vs M2DM19CC240JP4CR
HRDM19CC240JP1CRH Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000024uF, Cornell Dubilier Electronics Inc DM20CC240JP4CR vs HRDM19CC240JP1CRH
HRDM15CC240JP4CR Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000024uF, Cornell Dubilier Electronics Inc DM20CC240JP4CR vs HRDM15CC240JP4CR
DM15CC240JP1CE Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000024uF, Cornell Dubilier Electronics Inc DM20CC240JP4CR vs DM15CC240JP1CE
M2DM15CC240JP1CRT Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000024uF, Cornell Dubilier Electronics Inc DM20CC240JP4CR vs M2DM15CC240JP1CRT
DM20CC240JP1CRH Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.000024uF Cornell Dubilier Electronics Inc DM20CC240JP4CR vs DM20CC240JP1CRH
DM15CC240JP4CR Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000024uF, Cornell Dubilier Electronics Inc DM20CC240JP4CR vs DM15CC240JP4CR
HRDM15CC240JP1CRT Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000024uF, Cornell Dubilier Electronics Inc DM20CC240JP4CR vs HRDM15CC240JP1CRT
HRDM20CC240JP4CR Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.000024uF Cornell Dubilier Electronics Inc DM20CC240JP4CR vs HRDM20CC240JP4CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM20CC240JP4CR by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM20CC240JP4CR by Cornell Dubilier Electronics Inc

  • Please alert me when DM20CC240JP4CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM20CC240JP4CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM20CC240JP4CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM20CC240JP4CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM20CC240JP4CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM20CC240JP4CR by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: