Part Details for DM19CD621EO3 by Arco Electronics
Overview of DM19CD621EO3 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM19CD621EO3
DM19CD621EO3 CAD Models
DM19CD621EO3 Part Data Attributes
|
DM19CD621EO3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM19CD621EO3
Arco Electronics
Mica Capacitor, Mica, 500V, 0.5% +Tol, 0.5% -Tol, -/+200ppm/Cel TC, 0.00062uF, 6520,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 6520 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.95 mm | |
Length | 16.51 mm | |
Negative Tolerance | 0.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 0.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM | |
Size Code | 6520 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 8.73 mm | |
Width | 5.08 mm |
Alternate Parts for DM19CD621EO3
This table gives cross-reference parts and alternative options found for DM19CD621EO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM19CD621EO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM19CD621EO3SL | Mica Capacitor, Mica, 500V, 0.5% +Tol, 0.5% -Tol, -/+200ppm/Cel TC, 0.00062uF, 6520, | Arco Electronics | DM19CD621EO3 vs DM19CD621EO3SL |
DM19CD621EO3SLLF | Mica Capacitor, Mica, 500V, 0.5% +Tol, 0.5% -Tol, -/+200ppm/Cel TC, 0.00062uF, 6520, | Arco Electronics | DM19CD621EO3 vs DM19CD621EO3SLLF |