Datasheets
DM19CD512FP3SL by: Arco Electronics

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -/+200ppm/Cel TC, 0.0051uF, 7137,

Part Details for DM19CD512FP3SL by Arco Electronics

Overview of DM19CD512FP3SL by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DM19CD512FP3SL

DM19CD512FP3SL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM19CD512FP3SL Part Data Attributes

DM19CD512FP3SL Arco Electronics
Buy Now Datasheet
Compare Parts:
DM19CD512FP3SL Arco Electronics Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -/+200ppm/Cel TC, 0.0051uF, 7137,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description , 7137
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.29.00.20
Capacitance 0.0051 µF
Capacitor Type MICA CAPACITOR
Dielectric Material MICA
Height 14.99 mm
Length 18.03 mm
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 500 V
Series DM
Size Code 7137
Temperature Coefficient 200ppm/Cel ppm/°C
Terminal Pitch 8.73 mm
Width 9.4 mm

Alternate Parts for DM19CD512FP3SL

This table gives cross-reference parts and alternative options found for DM19CD512FP3SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM19CD512FP3SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM19CD512FP3LF Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -/+200ppm/Cel TC, 0.0051uF, 7137, Arco Electronics DM19CD512FP3SL vs DM19CD512FP3LF
DM19CD512FP3SLLF Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -/+200ppm/Cel TC, 0.0051uF, 7137, Arco Electronics DM19CD512FP3SL vs DM19CD512FP3SLLF
DM19CD512FP3 Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -/+200ppm/Cel TC, 0.0051uF, 7137, Arco Electronics DM19CD512FP3SL vs DM19CD512FP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM19CD512FP3SL by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM19CD512FP3SL by Arco Electronics

Select Manufacturer
Which Manufacturer of DM19CD512FP3SL would you like to use for your alert(s)?
  • Please alert me when DM19CD512FP3SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM19CD512FP3SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM19CD512FP3SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM19CD512FP3SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM19CD512FP3SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM19CD512FP3SL by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: