Part Details for DM15DC360JP1CRT by Cornell Dubilier Electronics Inc
Overview of DM15DC360JP1CRT by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM15DC360JP1CRT
DM15DC360JP1CRT CAD Models
DM15DC360JP1CRT Part Data Attributes
|
DM15DC360JP1CRT
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DM15DC360JP1CRT
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | DM15 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Pitch | 6 mm |
Alternate Parts for DM15DC360JP1CRT
This table gives cross-reference parts and alternative options found for DM15DC360JP1CRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM15DC360JP1CRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM15DC360JP1CRH | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, | Cornell Dubilier Electronics Inc | DM15DC360JP1CRT vs DM15DC360JP1CRH |
M2DM15DC360JP1CRH | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, | Cornell Dubilier Electronics Inc | DM15DC360JP1CRT vs M2DM15DC360JP1CRH |
DM15DC360JP4CR | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, | Cornell Dubilier Electronics Inc | DM15DC360JP1CRT vs DM15DC360JP4CR |
M2DM15DC360JP4CR | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, | Cornell Dubilier Electronics Inc | DM15DC360JP1CRT vs M2DM15DC360JP4CR |
HRDM15DC360JP4CR | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, | Cornell Dubilier Electronics Inc | DM15DC360JP1CRT vs HRDM15DC360JP4CR |
DM15DC360JP1CE | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, | Cornell Dubilier Electronics Inc | DM15DC360JP1CRT vs DM15DC360JP1CE |
M2DM15DC360JP1CRT | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, | Cornell Dubilier Electronics Inc | DM15DC360JP1CRT vs M2DM15DC360JP1CRT |
HRDM15DC360JP1CRT | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000036uF, | Cornell Dubilier Electronics Inc | DM15DC360JP1CRT vs HRDM15DC360JP1CRT |