DM15CD620JO4CR
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000062uF,

Overview of DM15CD620JO4CR by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DM15CD620JO4CR by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM15CD620JO4CR by Cornell Dubilier Electronics Inc

DM15CD620JO4CR
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.000062 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Series
DM15
Temperature Coefficient
200ppm/Cel ppm/°C
Terminal Pitch
6 mm
Want to compare parts?
  1. DM15CD620JO4CR
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000062uF,
    VS

Alternate Parts for DM15CD620JO4CR

This table gives cross-reference parts and alternative options found for DM15CD620JO4CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM15CD620JO4CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM15CD620JO1CRT Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000062uF, Cornell Dubilier Electronics Inc DM15CD620JO4CR vs DM15CD620JO1CRT
HRDM15CD620JO4CR Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000062uF, Cornell Dubilier Electronics Inc DM15CD620JO4CR vs HRDM15CD620JO4CR
M2DM20CD620JO1CRH Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000062uF Cornell Dubilier Electronics Inc DM15CD620JO4CR vs M2DM20CD620JO1CRH
M2DM15CD620JO1CE Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000062uF, Cornell Dubilier Electronics Inc DM15CD620JO4CR vs M2DM15CD620JO1CE
HRDM20CD620JO4CR Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000062uF Cornell Dubilier Electronics Inc DM15CD620JO4CR vs HRDM20CD620JO4CR
DM19CD620JO1CRH Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000062uF, Cornell Dubilier Electronics Inc DM15CD620JO4CR vs DM19CD620JO1CRH
M2DM19CD620JO4CR Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000062uF, Cornell Dubilier Electronics Inc DM15CD620JO4CR vs M2DM19CD620JO4CR
HRDM20CD620JO1CRH Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000062uF Cornell Dubilier Electronics Inc DM15CD620JO4CR vs HRDM20CD620JO1CRH
DM20CD620JO1CRH Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000062uF Cornell Dubilier Electronics Inc DM15CD620JO4CR vs DM20CD620JO1CRH
DM20CD620JO4CR Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000062uF Cornell Dubilier Electronics Inc DM15CD620JO4CR vs DM20CD620JO4CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM15CD620JO4CR by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM15CD620JO4CR by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DM15CD620JO4CR would you like to use for your alert(s)?
  • Please alert me when DM15CD620JO4CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM15CD620JO4CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM15CD620JO4CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM15CD620JO4CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM15CD620JO4CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM15CD620JO4CR by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: