Part Details for DM15CD471JP1CE by Cornell Dubilier Electronics Inc
Overview of DM15CD471JP1CE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM15CD471JP1CE
DM15CD471JP1CE CAD Models
DM15CD471JP1CE Part Data Attributes
|
DM15CD471JP1CE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DM15CD471JP1CE
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM15 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 6 mm |
Alternate Parts for DM15CD471JP1CE
This table gives cross-reference parts and alternative options found for DM15CD471JP1CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM15CD471JP1CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2DM19CD471JP4CR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF, | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs M2DM19CD471JP4CR |
HRDM20CD471JP1CRH | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00047uF | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs HRDM20CD471JP1CRH |
HRDM15CD471JP1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF, | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs HRDM15CD471JP1CRH |
M2DM15CD471JP4CR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF, | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs M2DM15CD471JP4CR |
DM15CD471JP1CRT | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF, | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs DM15CD471JP1CRT |
M2DM20CD471JP1CRH | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00047uF | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs M2DM20CD471JP1CRH |
DM15CD471JP4CR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF, | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs DM15CD471JP4CR |
M2DM15CD471JP1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF, | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs M2DM15CD471JP1CRH |
M2DM15CD471JP1CE | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF, | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs M2DM15CD471JP1CE |
DM15CD471JP1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00047uF, | Cornell Dubilier Electronics Inc | DM15CD471JP1CE vs DM15CD471JP1CRH |