DM15CD100KO3LF
Arco Electronics
Description: Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -/+200ppm/Cel TC, 0.00001uF, 4517,

Overview of DM15CD100KO3LF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DM15CD100KO3LF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM15CD100KO3LF by Arco Electronics

DM15CD100KO3LF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
, 4517
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.00001 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
9.14 mm
Length
11.43 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Series
DM
Size Code
4517
Temperature Coefficient
200ppm/Cel ppm/°C
Terminal Pitch
5.95 mm
Width
4.32 mm
Want to compare parts?
  1. DM15CD100KO3LF
    Arco Electronics
    Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -/+200ppm/Cel TC, 0.00001uF, 4517,
    VS

Alternate Parts for DM15CD100KO3LF

This table gives cross-reference parts and alternative options found for DM15CD100KO3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM15CD100KO3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM15CD100KO3SLLF Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -/+200ppm/Cel TC, 0.00001uF, 4517, Arco Electronics DM15CD100KO3LF vs DM15CD100KO3SLLF
DM15CD100KO3SL Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -/+200ppm/Cel TC, 0.00001uF, 4517, Arco Electronics DM15CD100KO3LF vs DM15CD100KO3SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM15CD100KO3LF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM15CD100KO3LF by Arco Electronics

  • Please alert me when DM15CD100KO3LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM15CD100KO3LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM15CD100KO3LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM15CD100KO3LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM15CD100KO3LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM15CD100KO3LF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: