Datasheets
DM1501-9ERD9H by: Bel Power Solutions

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL, CASE M02, MODULE

Part Details for DM1501-9ERD9H by Bel Power Solutions

Overview of DM1501-9ERD9H by Bel Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for DM1501-9ERD9H

DM1501-9ERD9H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM1501-9ERD9H Part Data Attributes

DM1501-9ERD9H Bel Power Solutions
Buy Now Datasheet
Compare Parts:
DM1501-9ERD9H Bel Power Solutions DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL, CASE M02, MODULE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer POWER-ONE INC
Part Package Code MODULE
Package Description ,
Manufacturer Package Code CASE M02
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 220 V
Input Voltage-Min 44 V
JESD-30 Code R-MXMA-X
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 16.5 V
Output Voltage-Min 2 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 50 W
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM1501-9ERD9H by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM1501-9ERD9H by Bel Power Solutions

Select Manufacturer
Which Manufacturer of DM1501-9ERD9H would you like to use for your alert(s)?
  • Please alert me when DM1501-9ERD9H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM1501-9ERD9H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM1501-9ERD9H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM1501-9ERD9H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM1501-9ERD9H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM1501-9ERD9H by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: