Part Details for DM130338-1 by ITT Interconnect Solutions
Overview of DM130338-1 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM130338-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6229
|
Newark | D Sub Contact, Pin, 8Awg, Crimp, For Use With:Itt Cannon Combo D Series D-Sub Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:8Awg, Wire Size Awg Min:- Rohs Compliant: Yes |Itt Cannon DM130338-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 630 |
|
$6.6600 / $7.6800 | Buy Now |
DISTI #
DM130338-1-ND
|
DigiKey | CONN D-SUB PIN 8AWG CRIMP GOLD Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
53M6229
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 53M6229) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 630 Partner Stock |
|
$7.5300 / $8.8600 | Buy Now |
DISTI #
965-DM1303381
|
Mouser Electronics | Circular MIL Spec Connector DSUB HP CRIMP PLUG # 8 50AU RoHS: Compliant | 1095 |
|
$6.2300 / $10.6700 | Buy Now |
DISTI #
ITTDM130338-1
|
Heilind Electronics | D-SUB CON SZ 8 PIN, 8 AWG HIGH POWER, 40A | Americas - 199 in Stock |
|
$10.9788 / $21.4350 | Buy Now |
DISTI #
85578583
|
Verical | Contact PIN 8 Size Crimp ST Cable Mount 8AWG Loose Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 1040 |
|
$25.3760 / $32.7860 | Buy Now |
DISTI #
27781227
|
Verical | Contact PIN 8 Size Crimp ST Cable Mount 8AWG Loose Min Qty: 2 Package Multiple: 1 | Americas - 853 |
|
$8.2653 / $11.8307 | Buy Now |
DISTI #
65609056
|
Verical | Contact PIN 8 Size Crimp ST Cable Mount 8AWG Loose Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$10.7848 / $13.0793 | Buy Now |
DISTI #
ITTDM130338-1
|
Interstate Connecting Components | D-SUB CON SZ 8 PIN, 8 AWG HIGH POWER, 40A | 599 |
|
$10.9788 / $21.4350 | Buy Now |
DISTI #
DM130338-1
|
PEI Genesis | DSUB HP CRIMP PLUG # 8 50AU Min Qty: 1 | 351 |
|
$6.6800 / $8.5200 | Buy Now |
Part Details for DM130338-1
DM130338-1 CAD Models
DM130338-1 Part Data Attributes
|
DM130338-1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM130338-1
ITT Interconnect Solutions
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.181 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 8 AWG |