Datasheets
DM10FD151DP3 by: Arco Electronics

Mica Capacitor, Mica, 500V, 0.3333% +Tol, 0.3333% -Tol, 70ppm/Cel TC, 0.00015uF, 3821,

Part Details for DM10FD151DP3 by Arco Electronics

Overview of DM10FD151DP3 by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DM10FD151DP3

DM10FD151DP3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM10FD151DP3 Part Data Attributes

DM10FD151DP3 Arco Electronics
Buy Now Datasheet
Compare Parts:
DM10FD151DP3 Arco Electronics Mica Capacitor, Mica, 500V, 0.3333% +Tol, 0.3333% -Tol, 70ppm/Cel TC, 0.00015uF, 3821,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description , 3821
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.29.00.20
Capacitance 0.00015 µF
Capacitor Type MICA CAPACITOR
Dielectric Material MICA
Height 9.14 mm
Length 9.65 mm
Negative Tolerance 0.3333%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 0.3333%
Rated (DC) Voltage (URdc) 500 V
Series DM
Size Code 3821
Temperature Coefficient 70ppm/Cel ppm/°C
Terminal Pitch 3.57 mm
Width 5.33 mm

Alternate Parts for DM10FD151DP3

This table gives cross-reference parts and alternative options found for DM10FD151DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM10FD151DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM04FD151DP3 Mica Capacitor, Mica, 500V, 0.3333% +Tol, 0.3333% -Tol, 70ppm/Cel TC, 0.00015uF, 3821, Arco Electronics DM10FD151DP3 vs CM04FD151DP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM10FD151DP3 by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM10FD151DP3 by Arco Electronics

Select Manufacturer
Which Manufacturer of DM10FD151DP3 would you like to use for your alert(s)?
  • Please alert me when DM10FD151DP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM10FD151DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM10FD151DP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM10FD151DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM10FD151DP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM10FD151DP3 by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: