DM105X5R332J50AT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603,

Overview of DM105X5R332J50AT by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DM105X5R332J50AT by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM105X5R332J50AT by KYOCERA Corporation

DM105X5R332J50AT
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0603
Reach Compliance Code
unknown
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Manufacturer Series
DM
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
DM
Size Code
0603
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. DM105X5R332J50AT
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603,
    VS

Alternate Parts for DM105X5R332J50AT

This table gives cross-reference parts and alternative options found for DM105X5R332J50AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM105X5R332J50AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM105X5R332J50KL CAP,CERAMIC,3.3NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X5R332J50AT vs DM105X5R332J50KL
0603H0500332JPB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, Knowles Capacitors DM105X5R332J50AT vs 0603H0500332JPB
DM105X5R332J50KB CAP,CERAMIC,3.3NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X5R332J50AT vs DM105X5R332J50KB
0603H0500332JPT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, Knowles Capacitors DM105X5R332J50AT vs 0603H0500332JPT
0603J0500332JPB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, Knowles Capacitors DM105X5R332J50AT vs 0603J0500332JPB
DM105X5R332J50AH CAP,CERAMIC,3.3NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X5R332J50AT vs DM105X5R332J50AH
0603A0500332JPR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, Knowles Capacitors DM105X5R332J50AT vs 0603A0500332JPR
0603J0500332JPT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, Knowles Capacitors DM105X5R332J50AT vs 0603J0500332JPT
0603A0500332JPT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, Knowles Capacitors DM105X5R332J50AT vs 0603A0500332JPT
0603J0500332JPR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, Knowles Capacitors DM105X5R332J50AT vs 0603J0500332JPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM105X5R332J50AT by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM105X5R332J50AT by KYOCERA Corporation

  • Please alert me when DM105X5R332J50AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM105X5R332J50AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM105X5R332J50AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM105X5R332J50AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM105X5R332J50AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM105X5R332J50AT by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: