Part Details for DM105X5R222M100AB by KYOCERA Corporation
Overview of DM105X5R222M100AB by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM105X5R222M100AB
DM105X5R222M100AB CAD Models
DM105X5R222M100AB Part Data Attributes
|
DM105X5R222M100AB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
DM105X5R222M100AB
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | DM | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DM | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for DM105X5R222M100AB
This table gives cross-reference parts and alternative options found for DM105X5R222M100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM105X5R222M100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X5R222M100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | DM105X5R222M100AB vs DM105X5R222M100AN |
DM105X5R222M100KC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | DM105X5R222M100AB vs DM105X5R222M100KC |
DM105X5R222M100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | DM105X5R222M100AB vs DM105X5R222M100KH |
DM105X5R222M100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | DM105X5R222M100AB vs DM105X5R222M100KL |
DM105X5R222M100AL | CAP,CERAMIC,2.2NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R222M100AB vs DM105X5R222M100AL |
DM105X5R222M100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | DM105X5R222M100AB vs DM105X5R222M100AH |
DM105X5R222M100KB | CAP,CERAMIC,2.2NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R222M100AB vs DM105X5R222M100KB |
DM105X5R222M100KN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | DM105X5R222M100AB vs DM105X5R222M100KN |
DM105X5R222M100KN | CAP,CERAMIC,2.2NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R222M100AB vs DM105X5R222M100KN |
DM105X5R222M100KT | CAP,CERAMIC,2.2NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R222M100AB vs DM105X5R222M100KT |