Part Details for DM105X5R102J50AB by KYOCERA Corporation
Overview of DM105X5R102J50AB by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM105X5R102J50AB
DM105X5R102J50AB CAD Models
DM105X5R102J50AB Part Data Attributes
|
DM105X5R102J50AB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
DM105X5R102J50AB
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | DM | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | DM | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for DM105X5R102J50AB
This table gives cross-reference parts and alternative options found for DM105X5R102J50AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM105X5R102J50AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500102JPB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | DM105X5R102J50AB vs 0603Y0500102JPB |
DM105X5R102J50KC | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R102J50AB vs DM105X5R102J50KC |
C0603X5R102J500NTE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | Eyang Technology Development Co Ltd | DM105X5R102J50AB vs C0603X5R102J500NTE |
0603J0500102JPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | DM105X5R102J50AB vs 0603J0500102JPT |
DM105X5R102J50KL | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R102J50AB vs DM105X5R102J50KL |
0603J0500102JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | DM105X5R102J50AB vs 0603J0500102JPR |
DM105X5R102J50AL | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R102J50AB vs DM105X5R102J50AL |
DM105X5R102J50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | DM105X5R102J50AB vs DM105X5R102J50KC |
DM105X5R102J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | DM105X5R102J50AB vs DM105X5R102J50AN |
DM105X5R102J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | DM105X5R102J50AB vs DM105X5R102J50KH |