DM10152-H5W5-4F
Foxconn
Description: D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE

Overview of DM10152-H5W5-4F by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DM10152-H5W5-4F by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM10152-H5W5-4F by Foxconn

DM10152-H5W5-4F
Foxconn
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Body Breadth
1.244 inch
Body Depth
0.776 inch
Body Length
1.22 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD (20)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
35 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
TEAL
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
SCREWLOCKS
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
20u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. DM10152-H5W5-4F
    Foxconn
    D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE
    VS

Alternate Parts for DM10152-H5W5-4F

This table gives cross-reference parts and alternative options found for DM10152-H5W5-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM10152-H5W5-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM10157-H231-4F D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, LEAD FREE Foxconn DM10152-H5W5-4F vs DM10157-H231-4F
DT10122-45W3-4F D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE Foxconn DM10152-H5W5-4F vs DT10122-45W3-4F
DT10122-N2N3-4F D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE Foxconn DM10152-H5W5-4F vs DT10122-N2N3-4F
KF22X-E9P-NR30 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT Kycon Inc DM10152-H5W5-4F vs KF22X-E9P-NR30
DT00113-H4A2-4F D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Foxconn DM10152-H5W5-4F vs DT00113-H4A2-4F
DT10122-D2N3-4F D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE Foxconn DM10152-H5W5-4F vs DT10122-D2N3-4F
K85R1X-ED-9P-J D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT Kycon Inc DM10152-H5W5-4F vs K85R1X-ED-9P-J
DT10121-H5N3-4F D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE Foxconn DM10152-H5W5-4F vs DT10121-H5N3-4F
DT10172-H7R2-4F D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE Foxconn DM10152-H5W5-4F vs DT10172-H7R2-4F
DT10171-H7R0-4F D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE Foxconn DM10152-H5W5-4F vs DT10171-H7R0-4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM10152-H5W5-4F by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM10152-H5W5-4F by Foxconn

  • Please alert me when DM10152-H5W5-4F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM10152-H5W5-4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM10152-H5W5-4F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM10152-H5W5-4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM10152-H5W5-4F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM10152-H5W5-4F by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: