Part Details for DM10151-PJ8-4F by Foxconn
Overview of DM10151-PJ8-4F by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM10151-PJ8-4F
DM10151-PJ8-4F CAD Models
DM10151-PJ8-4F Part Data Attributes
|
DM10151-PJ8-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DM10151-PJ8-4F
Foxconn
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 3 AUDIO JACKS AVAILABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DM10151-PJ8-4F
This table gives cross-reference parts and alternative options found for DM10151-PJ8-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM10151-PJ8-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-009-113R031 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | NorComp | DM10151-PJ8-4F vs 172-009-113R031 |
JES-9P-4A3H | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | DM10151-PJ8-4F vs JES-9P-4A3H |
L717SDEH09P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DM10151-PJ8-4F vs L717SDEH09P |
JEY-9P-1A3C90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | DM10151-PJ8-4F vs JEY-9P-1A3C90 |
RD9M10JVL0/AA | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DM10151-PJ8-4F vs RD9M10JVL0/AA |
JEY-9P-1A4H | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | DM10151-PJ8-4F vs JEY-9P-1A4H |
172-009-103R911 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, | NorComp | DM10151-PJ8-4F vs 172-009-103R911 |
172-009-112R052 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | EDAC Inc | DM10151-PJ8-4F vs 172-009-112R052 |
JES-9P-4A3H14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | DM10151-PJ8-4F vs JES-9P-4A3H14 |
172-009-143R001 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, Hole 0.12, | NorComp | DM10151-PJ8-4F vs 172-009-143R001 |