Datasheets
DM10-121K by: Arco Electronics

Mica Capacitor, Mica, 10% +Tol, 10% -Tol, 0.00012uF,

Part Details for DM10-121K by Arco Electronics

Overview of DM10-121K by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SLR1070-121KEB Coilcraft Inc General Purpose Inductor,
SLC7649S-121KLC Coilcraft Inc General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT
SLR1075-121KEC Coilcraft Inc General Purpose Inductor

Part Details for DM10-121K

DM10-121K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM10-121K Part Data Attributes

DM10-121K Arco Electronics
Buy Now Datasheet
Compare Parts:
DM10-121K Arco Electronics Mica Capacitor, Mica, 10% +Tol, 10% -Tol, 0.00012uF,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.29.00.20
Capacitance 0.00012 µF
Capacitor Type MICA CAPACITOR
Custom Capabilities Non-Standard Items Available
Dielectric Material MICA
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Series DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM10-121K by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM10-121K by Arco Electronics

Select Manufacturer
Which Manufacturer of DM10-121K would you like to use for your alert(s)?
  • Please alert me when DM10-121K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM10-121K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM10-121K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM10-121K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM10-121K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM10-121K by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: