Part Details for DM05CY680FP3SLLF by Arco Electronics
Overview of DM05CY680FP3SLLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM05CY680FP3SLLF
DM05CY680FP3SLLF CAD Models
DM05CY680FP3SLLF Part Data Attributes
|
DM05CY680FP3SLLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM05CY680FP3SLLF
Arco Electronics
Mica Capacitor, Mica, 50V, 1% +Tol, 1% -Tol, -/+200ppm/Cel TC, 0.000068uF, 2712,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 2712 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.08 mm | |
Length | 6.86 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | DM | |
Size Code | 2712 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 3.05 mm | |
Width | 3.05 mm |