Part Details for DM-P240-06 by Morethanall Co Ltd
Overview of DM-P240-06 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417751RBP240D | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
HD6417751RBP240 | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
HD6417750RBP240D | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for DM-P240-06
DM-P240-06 CAD Models
DM-P240-06 Part Data Attributes
|
DM-P240-06
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM-P240-06
Morethanall Co Ltd
Circular DIN Connector, 6 Contact(s), Male, Panel Mount, Solder Lug Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 0.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 6 |