Part Details for DLW31SN261SQ2 by Murata Manufacturing Co Ltd
Overview of DLW31SN261SQ2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DLW31SN261SQ2
DLW31SN261SQ2 CAD Models
DLW31SN261SQ2 Part Data Attributes
|
DLW31SN261SQ2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW31SN261SQ2
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.31A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 260 OHM Ω | |
Rated Current | 0.31 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 1.6 mm |