Part Details for DLVB-4233 by Data Device Corporation
Overview of DLVB-4233 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, |
Part Details for DLVB-4233
DLVB-4233 CAD Models
DLVB-4233 Part Data Attributes
|
DLVB-4233
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVB-4233
Data Device Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.7,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | |
Application | GENERAL PURPOSE | |
Height | 4.699 mm | |
Isolation Voltage | 100 V | |
JESD-609 Code | e0 | |
Length | 24.384 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Pulse Rise Time-Max | 250 ns | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.7 | |
Width | 14.605 mm |