Part Details for DLTS-30E3 by Microsemi Corporation
Overview of DLTS-30E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP30E3DPK-M0#T0 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
RJP30E3DPP-M0#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT), TO-220FL, /Tube |
Part Details for DLTS-30E3
DLTS-30E3 CAD Models
DLTS-30E3 Part Data Attributes
|
DLTS-30E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DLTS-30E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-CDIP-T16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | COMMON ANODE, 15 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-CDIP-T16 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 15 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DLTS-30E3
This table gives cross-reference parts and alternative options found for DLTS-30E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLTS-30E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLZ30A | Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Sensitron Semiconductors | DLTS-30E3 vs DLZ30A |
DLZ30A | Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLTS-30E3 vs DLZ30A |
DLTS-30AE3 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLTS-30E3 vs DLTS-30AE3 |
DLZ30 | Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Sensitron Semiconductors | DLTS-30E3 vs DLZ30 |