Part Details for DLTS-30 by Microsemi Corporation
Overview of DLTS-30 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLTS-30
DLTS-30 CAD Models
DLTS-30 Part Data Attributes
|
DLTS-30
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DLTS-30
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 65 V | |
Configuration | COMMON ANODE, 15 ELEMENTS | |
Diode Capacitance-Min | 220 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 15 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DLTS-30
This table gives cross-reference parts and alternative options found for DLTS-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLTS-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLZ-30CAH1 | Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Bidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLTS-30 vs DLZ-30CAH1 |
DLTS-30CA | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLTS-30 vs DLTS-30CA |
DLZ-30C | 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLTS-30 vs DLZ-30C |
DLTS-30C | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLTS-30 vs DLTS-30C |
DLZ-30CA | 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLTS-30 vs DLZ-30CA |
DLZ30CA | Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Bidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLTS-30 vs DLZ30CA |
DLTS-24 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLTS-30 vs DLTS-24 |
DLZ30C | Trans Voltage Suppressor Diode, 1300W, 30V V(RWM), Bidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | DLTS-30 vs DLZ30C |
DLTS-30A | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLTS-30 vs DLTS-30A |
DLTS-24A | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | DLTS-30 vs DLTS-24A |