Datasheets
DLTM/470 by: Oxley Group Ltd

Feed Through Capacitor, 1 Function(s), 50V, 10A,

Part Details for DLTM/470 by Oxley Group Ltd

Overview of DLTM/470 by Oxley Group Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for DLTM/470

DLTM/470 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DLTM/470 Part Data Attributes

DLTM/470 Oxley Group Ltd
Buy Now Datasheet
Compare Parts:
DLTM/470 Oxley Group Ltd Feed Through Capacitor, 1 Function(s), 50V, 10A,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OXLEY DEVELOPMENTS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Capacitance 470 µF
Filter Type FEED THROUGH CAPACITOR
Insertion Loss-Max 40 dB
JESD-609 Code e4
Mounting Type PANEL MOUNT
Number of Functions 1
Operating Temperature-Max 100 °C
Output Impedance 50 OHM Ω
Rated Current 10 A
Rated Voltage 50 V
Terminal Finish Silver (Ag)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLTM/470 by Oxley Group Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLTM/470 by Oxley Group Ltd

  • Please alert me when DLTM/470 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DLTM/470 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLTM/470 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DLTM/470 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLTM/470.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLTM/470 by Oxley Group Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: