DLT418N-100N
Oxley Group Ltd
Description: Data Line Filter, 1 Function(s), 50V, 10A,

Overview of DLT418N-100N by Oxley Group Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3336EV#TRMPBF Analog Devices 15V/200mA Nanopower (IQ < 100n
LTC3336EV#TRPBF Analog Devices 15V/200mA Nanopower (IQ < 100n
LTC3336ACBZ-1-R7 Analog Devices 15V/200mA Nanopower (IQ < 100n

CAD Models for DLT418N-100N by Oxley Group Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLT418N-100N by Oxley Group Ltd

DLT418N-100N
Oxley Group Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OXLEY DEVELOPMENTS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
PLAIN WIRE; TIN FINISH
Capacitance
100000 µF
Diameter
6.4 mm
Filter Type
DATA LINE FILTER
Insertion Loss-Max
65 dB
Insulation Resistance-Min
5000 MΩ
JESD-609 Code
e3
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
10 A
Rated Voltage
50 V
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. DLT418N-100N
    Oxley Group Ltd
    Data Line Filter, 1 Function(s), 50V, 10A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLT418N-100N by Oxley Group Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLT418N-100N by Oxley Group Ltd

Select Manufacturer
Which Manufacturer of DLT418N-100N would you like to use for your alert(s)?
  • Please alert me when DLT418N-100N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLT418N-100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLT418N-100N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLT418N-100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLT418N-100N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLT418N-100N by Oxley Group Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: