Part Details for DLT1104-FC by Agilent Technologies Inc
Overview of DLT1104-FC by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DLT1104-FC
DLT1104-FC CAD Models
DLT1104-FC Part Data Attributes
|
DLT1104-FC
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DLT1104-FC
Agilent Technologies Inc
Fiber Optic Emitter, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 5.7 V | |
Surface Mount | NO |