Part Details for DLP7000UVFLP-CM by Texas Instruments
Overview of DLP7000UVFLP-CM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Medical Imaging
Part Details for DLP7000UVFLP-CM
DLP7000UVFLP-CM CAD Models
DLP7000UVFLP-CM Part Data Attributes
|
DLP7000UVFLP-CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP7000UVFLP-CM
Texas Instruments
DLP7000UVFLP-CM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Terminal Finish | NICKEL PALLADIUM GOLD |