-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 OHM 50.0MA 5WVDC 18012 (0403M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP0RSN900HP2D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP0RSN900HP2D
Murata Manufacturing Co Ltd
90 OHM 50.0MA 5WVDC 18012 (0403M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-018012, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 3.9 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.25 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 0.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.05 A | |
Rated Voltage | 5 V | |
Width | 0.3 mm |