Part Details for DLG4137 by Siemens
Overview of DLG4137 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DLG4137
DLG4137 CAD Models
DLG4137 Part Data Attributes
|
DLG4137
Siemens
Buy Now
Datasheet
|
Compare Parts:
DLG4137
Siemens
Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 10.9mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 10.9 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |