There are no models available for this part yet.
Overview of DLDD36X25X92WR by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for DLDD36X25X92WR by Cornell Dubilier Electronics Inc
Part Data Attributes for DLDD36X25X92WR by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Additional Feature
|
RATED AC VOLTAGE (V):360
|
Capacitance
|
25 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
50 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
92 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Rated (AC) Voltage (URac)
|
360 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLEXIBLE WIRE
|
Alternate Parts for DLDD36X25X92WR
This table gives cross-reference parts and alternative options found for DLDD36X25X92WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLDD36X25X92WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLDD36X25X92WT | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36X25X92WT |
DLDD36P25X92WT | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36P25X92WT |
DLDD36P25X92W | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36P25X92W |
DLDD36P25X92Z | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36P25X92Z |
DLDD36X25X92Z | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36X25X92Z |
DLDD36Q25X92WR | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36Q25X92WR |
DLDD36Q25X92WT | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36Q25X92WT |
DLDD36Q25X92W | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36Q25X92W |
DLDD36X25X92W | Film Capacitor, Polypropylene, 25uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36X25X92WR vs DLDD36X25X92W |