DLDD36P34L117WR
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 34uF, Chassis Mount

Overview of DLDD36P34L117WR by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for DLDD36P34L117WR by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLDD36P34L117WR by Cornell Dubilier Electronics Inc

DLDD36P34L117WR
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V):360
Capacitance
34 µF
Capacitor Type
FILM CAPACITOR
Diameter
50 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
117 mm
Manufacturer Series
DL
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Positive Tolerance
3%
Rated (AC) Voltage (URac)
360 V
Series
DL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
FLEXIBLE WIRE
Want to compare parts?
  1. DLDD36P34L117WR
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 34uF, Chassis Mount
    VS

Alternate Parts for DLDD36P34L117WR

This table gives cross-reference parts and alternative options found for DLDD36P34L117WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLDD36P34L117WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DLDD36Q34L117WT Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 34uF, Chassis Mount Cornell Dubilier Electronics Inc DLDD36P34L117WR vs DLDD36Q34L117WT
DLDD36P34L117W Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 34uF, Chassis Mount Cornell Dubilier Electronics Inc DLDD36P34L117WR vs DLDD36P34L117W
DLDD36X34L117W Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 34uF, Chassis Mount Cornell Dubilier Electronics Inc DLDD36P34L117WR vs DLDD36X34L117W
DLDD36X34L117WR Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 34uF, Chassis Mount Cornell Dubilier Electronics Inc DLDD36P34L117WR vs DLDD36X34L117WR
DLDD36X34L117WT Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 34uF, Chassis Mount Cornell Dubilier Electronics Inc DLDD36P34L117WR vs DLDD36X34L117WT
DLDD36P34L117WT Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 34uF, Chassis Mount Cornell Dubilier Electronics Inc DLDD36P34L117WR vs DLDD36P34L117WT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLDD36P34L117WR by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLDD36P34L117WR by Cornell Dubilier Electronics Inc

  • Please alert me when DLDD36P34L117WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DLDD36P34L117WR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLDD36P34L117WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DLDD36P34L117WR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLDD36P34L117WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLDD36P34L117WR by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: