Part Details for DLDD36P20.5X68Z by Cornell Dubilier Electronics Inc
Overview of DLDD36P20.5X68Z by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DLDD36P20.5X68Z
DLDD36P20.5X68Z CAD Models
DLDD36P20.5X68Z Part Data Attributes
|
DLDD36P20.5X68Z
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DLDD36P20.5X68Z
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 20.5uF, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V):360 | |
Capacitance | 20.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 360 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for DLDD36P20.5X68Z
This table gives cross-reference parts and alternative options found for DLDD36P20.5X68Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLDD36P20.5X68Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLDD36X20.5X68W | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36X20.5X68W |
DLDD36Q20.5X68WR | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36Q20.5X68WR |
DLDD36Q20.5X68Z | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36Q20.5X68Z |
DLDD36X20.5X68WR | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36X20.5X68WR |
DLDD36P20.5X68WR | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36P20.5X68WR |
DLDD36X20.5X68Z | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36X20.5X68Z |
DLDD36P20.5X68W | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36P20.5X68W |
DLDD36Q20.5X68W | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36Q20.5X68W |
DLDD36Q20.5X68WT | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36Q20.5X68WT |
DLDD36X20.5X68WT | Film Capacitor, Polypropylene, 20.5uF, Chassis Mount | Cornell Dubilier Electronics Inc | DLDD36P20.5X68Z vs DLDD36X20.5X68WT |