DLD3A183J
Chemi-Con
Description: CAPACITOR, FILM/FOIL, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of DLD3A183J by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DLD3A183J by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLD3A183J by Chemi-Con

DLD3A183J
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Manufacturer Series
DLD
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. DLD3A183J
    Chemi-Con
    CAPACITOR, FILM/FOIL, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLD3A183J by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLD3A183J by Chemi-Con

Select Manufacturer
Which Manufacturer of DLD3A183J would you like to use for your alert(s)?
  • Please alert me when DLD3A183J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLD3A183J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLD3A183J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLD3A183J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLD3A183J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLD3A183J by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: