There are no models available for this part yet.
Overview of DLD2450 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Price & Stock for DLD2450 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M2380
|
Newark | Solid State Time Delay Relay, 50A, Panel, Relay Mounting:Panel Mount, Load Current:50A, Operating Voltage Min:48Vrms, Operating Voltage Max:280Vrms, Switching Mode:Zero Crossing, Timer Functions:On-Delay, Control Voltage Ac Min:- Rohs Compliant: Yes |Sensata/crydom DLD2450 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.4500 | Buy Now | |
DISTI #
CC1179-ND
|
DigiKey | RELAY TIME DELAY 133SEC 50A 280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$234.7900 / $246.5300 | Buy Now | |
DISTI #
CRYDLD2450
|
Heilind Electronics | SSR RELAY, TIME DELAY, PANEL M OUNT, IP00, 280VAC/50A, 3.5-15 | Americas - 0 in Stock |
|
$204.8123 / $245.7748 | Buy Now | |
Onlinecomponents.com | Solid State Relay - 3.5-15 VDC Control Voltage Range - 50 A Maximum Load Current - 48-280 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
12 In Stock |
|
$224.3200 / $289.1500 | Buy Now | ||
DISTI #
65018998
|
Verical | Time Relay SSR 3.4mA 15V DC-IN 50A 280V AC-OUT 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$262.9777 / $356.5351 | Buy Now | |
DISTI #
DLD2450
|
TME | Relay: solid state, Ucntrl: 3.5÷15VDC, 50A, 48÷280VAC, DSD/DLD Min Qty: 1 | 0 |
|
$191.2700 / $210.4000 | RFQ | |
DISTI #
000000000000275606
|
Sager | Solid State Relays - Industrial Mount 50A LONG TIME DELAY Min Qty: 10 | 0 |
|
$199.8900 / $205.4400 | Buy Now | |
Master Electronics | Solid State Relay - 3.5-15 VDC Control Voltage Range - 50 A Maximum Load Current - 48-280 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
12 In Stock |
|
$224.3200 / $289.1500 | Buy Now |
CAD Models for DLD2450 by Crydom Inc
Part Data Attributes for DLD2450 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Date Of Intro
|
1998-03-27
|
Additional Feature
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Control Voltage
|
3.5 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Overall Height
|
22 mm
|
Overall Length
|
48 mm
|
Terminal Finish
|
Tin (Sn)
|