Part Details for DL5819 by Microsemi Corporation
Overview of DL5819 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DL5819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-213AB | 3216 |
|
$0.2200 / $0.5500 | Buy Now |
Part Details for DL5819
DL5819 CAD Models
DL5819 Part Data Attributes
|
DL5819
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DL5819
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DL5819
This table gives cross-reference parts and alternative options found for DL5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGL41-40/26 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | DL5819 vs SGL41-40/26 |
SGL41-40-E3/26 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Vishay Semiconductors | DL5819 vs SGL41-40-E3/26 |
SGL41-40-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | DL5819 vs SGL41-40-E3/97 |
SGL41-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | General Instrument Corp | DL5819 vs SGL41-40 |
SM5819-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 | Formosa Microsemi Co Ltd | DL5819 vs SM5819-H |
BYM13-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Vishay Intertechnologies | DL5819 vs BYM13-40 |
CLLSH1-40BKLEADFREE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | DL5819 vs CLLSH1-40BKLEADFREE |
CLLSH1-40TRLEADFREE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | DL5819 vs CLLSH1-40TRLEADFREE |
SGL41-40-E3/75 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Vishay Semiconductors | DL5819 vs SGL41-40-E3/75 |
SGL41-40-E3/96 | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | DL5819 vs SGL41-40-E3/96 |