Part Details for DL5818 by Microsemi Corporation
Overview of DL5818 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL5818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),DO-213AB | 2000 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for DL5818
DL5818 CAD Models
DL5818 Part Data Attributes
|
DL5818
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DL5818
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, MELF-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DL5818
This table gives cross-reference parts and alternative options found for DL5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGL41-30/25 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | DL5818 vs SGL41-30/25 |
EGL41F | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | DL5818 vs EGL41F |
SGL41-30HE3/96 | Vishay Semiconductors | Check for Price | SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel | DL5818 vs SGL41-30HE3/96 |
BYM12-150HE3/97 | Vishay Semiconductors | Check for Price | DIODE UFAST 1A 150V DO-213AB | DL5818 vs BYM12-150HE3/97 |
JANTX1N5621UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | DL5818 vs JANTX1N5621UL |
CLLR1U-02 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | DL5818 vs CLLR1U-02 |
EGL41C-E3/97 | Vishay Semiconductors | Check for Price | Diode Switching 150V 1A 2-Pin DO-213AB T/R | DL5818 vs EGL41C-E3/97 |
SGL41-30-E3/97 | Vishay Semiconductors | Check for Price | SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel | DL5818 vs SGL41-30-E3/97 |
SGL41-30 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | DL5818 vs SGL41-30 |