There are no models available for this part yet.
Overview of DL5256B by Excel (Suzhou) Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DL5256B by Excel (Suzhou) Semiconductor Co Ltd
Part Data Attributes for DL5256B by Excel (Suzhou) Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
49 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
200 °C
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4.2 mA
|
Alternate Parts for DL5256B
This table gives cross-reference parts and alternative options found for DL5256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL5256B | Zener Diode | HY Electronic Corp | DL5256B vs DL5256B |
DL5256B | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | DL5256B vs DL5256B |
DL5256B | Zener Diode, 30V V(Z), 5%, 0.5W | Diodes Incorporated | DL5256B vs DL5256B |
DL5256B-TP | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | DL5256B vs DL5256B-TP |
DL5256B-T1 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL5256B vs DL5256B-T1 |
DL5256B-GT1 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL5256B vs DL5256B-GT1 |
DL5256B | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | DL5256B vs DL5256B |
DL5256B-GT1 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | DL5256B vs DL5256B-GT1 |