Part Details for DL5252C by HY Electronic Corp
Overview of DL5252C by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for DL5252C
DL5252C CAD Models
DL5252C Part Data Attributes
Alternate Parts for DL5252C
This table gives cross-reference parts and alternative options found for DL5252C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5252C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5252CTR | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | DL5252C vs CLL5252CTR |
DL5252C | Zener Diode, 24V V(Z), 2%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | DL5252C vs DL5252C |
CLL5252C | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | DL5252C vs CLL5252C |
DL5252C-TP | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | DL5252C vs DL5252C-TP |
DL5252C | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | DL5252C vs DL5252C |
CLL5252CTR13 | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | DL5252C vs CLL5252CTR13 |
CLL5252CBK | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | DL5252C vs CLL5252CBK |