Part Details for DL5241D-TP by Micro Commercial Components
Overview of DL5241D-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DL5241D-TP
DL5241D-TP CAD Models
DL5241D-TP Part Data Attributes
|
DL5241D-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL5241D-TP
Micro Commercial Components
Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for DL5241D-TP
This table gives cross-reference parts and alternative options found for DL5241D-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5241D-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL5241D | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | DL5241D-TP vs DL5241D |
CLL5241DTR | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | DL5241D-TP vs CLL5241DTR |
DL5241D | Zener Diode | HY Electronic Corp | DL5241D-TP vs DL5241D |
CLL5241DTR13 | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | DL5241D-TP vs CLL5241DTR13 |