DL5234B-GT1
Description: Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2

Overview of DL5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for DL5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd

DL5234B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
O-LELF-R2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. DL5234B-GT1
    Sangdest Microelectronics (Nanjing) Co Ltd
    Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
    VS

Alternate Parts for DL5234B-GT1

This table gives cross-reference parts and alternative options found for DL5234B-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5234B-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL5234B-T1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd DL5234B-GT1 vs DL5234B-T1
DL5234B-G Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors DL5234B-GT1 vs DL5234B-G
DL5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd DL5234B-GT1 vs DL5234B
DL5234B-GT1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors DL5234B-GT1 vs DL5234B-GT1
DL5234B-T1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors DL5234B-GT1 vs DL5234B-T1
DL5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors DL5234B-GT1 vs DL5234B
DL5234B Zener Diode, 6.2V V(Z), 5%, 0.5W Diodes Incorporated DL5234B-GT1 vs DL5234B
DL5234B-TP Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components DL5234B-GT1 vs DL5234B-TP
DL5234B Zener Diode, 6.2V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd DL5234B-GT1 vs DL5234B
DL5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components DL5234B-GT1 vs DL5234B
Part Number Description Manufacturer Compare
MMSZ5234B-TP Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components DL5234B-GT1 vs MMSZ5234B-TP
MMSZ5234B Zener Diode, 6.2V V(Z), 6.4%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd DL5234B-GT1 vs MMSZ5234B
MMSZ5234B-AU_R2_000A1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor DL5234B-GT1 vs MMSZ5234B-AU_R2_000A1
MMSZ5234B-GT1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd DL5234B-GT1 vs MMSZ5234B-GT1
MMSZ5234BD87Z Zener Diode, 6.2V V(Z), 0.5W, Silicon, Unidirectional Fairchild Semiconductor Corporation DL5234B-GT1 vs MMSZ5234BD87Z
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG DL5234B-GT1 vs MMSZ5234B
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd DL5234B-GT1 vs MMSZ5234B
MMSZ5234BQ-7-F Zener Diode, 6.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated DL5234B-GT1 vs MMSZ5234BQ-7-F
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. DL5234B-GT1 vs MMSZ5234B
DL5234B-G Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd DL5234B-GT1 vs DL5234B-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of DL5234B-GT1 would you like to use for your alert(s)?
  • Please alert me when DL5234B-GT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL5234B-GT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL5234B-GT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL5234B-GT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL5234B-GT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: