Diodes
DL4937-13-F
Diodes Incorporated
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2

Overview of DL4937-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for DL4937-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4937-13-F by Diodes Incorporated

DL4937-13-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
MELF
Package Description
ROHS COMPLIANT, PLASTIC, MELF-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
LOW LEAKAGE CURRENT
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.2 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. DL4937-13-F
    Diodes Incorporated
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
    VS

Alternate Parts for DL4937-13-F

This table gives cross-reference parts and alternative options found for DL4937-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4937-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, International Semiconductor Inc DL4937-13-F vs DL4937
Part Number Description Manufacturer Compare
FS1J-LTP 1A, 600V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components DL4937-13-F vs FS1J-LTP
FS1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN Microsemi Corporation DL4937-13-F vs FS1J
RGF1JHE3/5CA Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN Vishay Intertechnologies DL4937-13-F vs RGF1JHE3/5CA
ER1J-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN Micro Commercial Components DL4937-13-F vs ER1J-TP-HF
RGL41JHE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies DL4937-13-F vs RGL41JHE3/96
BYM11-600-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies DL4937-13-F vs BYM11-600-E3/96
FS1J-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN Micro Commercial Components DL4937-13-F vs FS1J-TP-HF
RGF1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 General Instrument Corp DL4937-13-F vs RGF1J
DL4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 Lite-On Semiconductor Corporation DL4937-13-F vs DL4937
FR1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN Microsemi Corporation DL4937-13-F vs FR1J

Related Parts for DL4937-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4937-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4937-13-F by Diodes Incorporated

  • Please alert me when DL4937-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4937-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4937-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4937-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4937-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4937-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: