Part Details for DL4752 by Galaxy Microelectronics
Overview of DL4752 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4752
DL4752 CAD Models
DL4752 Part Data Attributes
|
DL4752
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DL4752
Galaxy Microelectronics
Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 33; P Max (mW): 1000; Package: MELF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | MELF | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 7.5 mA |
Alternate Parts for DL4752
This table gives cross-reference parts and alternative options found for DL4752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4752UR-1TR | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4752 vs MX1N4752UR-1TR |
DL4752 | Zener Diode | FCI Semiconductor | DL4752 vs DL4752 |
1N4752UR-1 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | DL4752 vs 1N4752UR-1 |
DL4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4752 vs DL4752 |
MQ1N4752UR | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4752 vs MQ1N4752UR |
MQ1N4752UR-1E3 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4752 vs MQ1N4752UR-1E3 |
MSP1N4752UR-1TRE3 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4752 vs MSP1N4752UR-1TRE3 |
MQ1N4752UR-1 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4752 vs MQ1N4752UR-1 |
1N4752UR-1E3/TR | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4752 vs 1N4752UR-1E3/TR |
MX1N4752UR | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4752 vs MX1N4752UR |