Datasheets
DL4742A-GT3 by:

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN

Part Details for DL4742A-GT3 by Sensitron Semiconductors

Overview of DL4742A-GT3 by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for DL4742A-GT3

DL4742A-GT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL4742A-GT3 Part Data Attributes

DL4742A-GT3 Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
DL4742A-GT3 Sensitron Semiconductors Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description O-LELF-R2
Pin Count 2
Manufacturer Package Code DL-41
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 21 mA

Alternate Parts for DL4742A-GT3

This table gives cross-reference parts and alternative options found for DL4742A-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4742A-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL4742A-G Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4742A-G
DL4742A-T3 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4742A-T3
Part Number Description Manufacturer Compare
ZM4742A Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sensitron Semiconductors DL4742A-GT3 vs ZM4742A
DL4750A Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4750A
DL4750A-T3 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4750A-T3
DL4746A Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4746A
DL4753A-G Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4753A-G
ZM4754A-GT3 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sensitron Semiconductors DL4742A-GT3 vs ZM4754A-GT3
DL4754A Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4754A
DL4746A-GT3 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4746A-GT3
DL4740A Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4742A-GT3 vs DL4740A
SMAJ5935BP DIODE 27 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode Micro Commercial Components DL4742A-GT3 vs SMAJ5935BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4742A-GT3 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4742A-GT3 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of DL4742A-GT3 would you like to use for your alert(s)?
  • Please alert me when DL4742A-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4742A-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4742A-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4742A-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4742A-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4742A-GT3 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: