Datasheets
DL4738A-G by:

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN

Part Details for DL4738A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of DL4738A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for DL4738A-G

DL4738A-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL4738A-G Part Data Attributes

DL4738A-G Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
DL4738A-G Sangdest Microelectronics (Nanjing) Co Ltd Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-LELF-R2
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 31 mA

Alternate Parts for DL4738A-G

This table gives cross-reference parts and alternative options found for DL4738A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4738A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL4738A-B Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4738A-G vs DL4738A-B
DL4738A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 Diodes Incorporated DL4738A-G vs DL4738A
DL4738A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4738A-G vs DL4738A
ZM4738A-GS08 Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 Vishay Intertechnologies DL4738A-G vs ZM4738A-GS08
DL4738A-T Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4738A-G vs DL4738A-T
DL4738A Zener Diode, 8.2V V(Z), 5%, 1W, Galaxy Microelectronics DL4738A-G vs DL4738A
DL4738AT/R Zener Diode, 8.2V V(Z), 4.8%, 1W Formosa Microsemi Co Ltd DL4738A-G vs DL4738AT/R
DL4738A-GT3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4738A-G vs DL4738A-GT3
DL4738AT/R Zener Diode, 8.2V V(Z), 4.9%, 1W PanJit Semiconductor DL4738A-G vs DL4738AT/R
ZM4738A-GS18 ZENER DIODE DO213AB MELF GLASS-E2 - Tape and Reel Vishay Semiconductors DL4738A-G vs ZM4738A-GS18
Part Number Description Manufacturer Compare
1SMA4738T/R13 Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor DL4738A-G vs 1SMA4738T/R13
DL4738A Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4738A-G vs DL4738A
FM4738AW Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor DL4738A-G vs FM4738AW
1SMA4738T/R7 Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor DL4738A-G vs 1SMA4738T/R7
DL4738A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components DL4738A-G vs DL4738A
SMAJ4738A Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation DL4738A-G vs SMAJ4738A
SML4738AHE3/5A Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies DL4738A-G vs SML4738AHE3/5A
FM4738WA Zener Diode, 8.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor DL4738A-G vs FM4738WA
ZM4738A-GS08 Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 Vishay Intertechnologies DL4738A-G vs ZM4738A-GS08
DL4738A-T Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4738A-G vs DL4738A-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4738A-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4738A-G by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when DL4738A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4738A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4738A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4738A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4738A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4738A-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: