Part Details for DL4736A-T by Micro Commercial Components
Overview of DL4736A-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4736A-T
DL4736A-T CAD Models
DL4736A-T Part Data Attributes
|
DL4736A-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4736A-T
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DL4736A-T
This table gives cross-reference parts and alternative options found for DL4736A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4736A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | DL4736A-T vs ZM4736A |
ZM4736A-T3 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4736A-T vs ZM4736A-T3 |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4736A-T vs DL4736A |
ZM4736A-GT3 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4736A-T vs ZM4736A-GT3 |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | Diodes Incorporated | DL4736A-T vs DL4736A |
ZM4736A-GS18 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4736A-T vs ZM4736A-GS18 |
ZM4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | DL4736A-T vs ZM4736A |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | DL4736A-T vs DL4736A |
DL4736A-T3 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4736A-T vs DL4736A-T3 |
DL4736AT/R | Zener Diode, 6.8V V(Z), 4.4%, 1W | PanJit Semiconductor | DL4736A-T vs DL4736AT/R |